The NKS6LAD1-13.0000-10(T) is a crystal oscillator with a frequency of 13MHz and an equivalent series resistance of 50 ohms. It features a CSMD package with a length of 6mm and a depth of 3.5mm. The oscillator operates within a temperature range of -20°C to 70°C and is packaged in tape and reel. The device is lead free and has a load capacitance of 10 picofarads.
Diodes NKS6LAD1-13.0000-10(T) technical specifications.
| Package/Case | CSMD |
| Depth | 3.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.