This 25MHz crystal oscillator from Diodes features a CSMD package with a load capacitance of 18pF. The device operates within a temperature range of -20°C to 70°C. It is RoHS compliant and suitable for use in applications requiring high frequency stability, with a stability of 30ppm.
Diodes NKS6NAD1-25.0000-18 technical specifications.
| Package/Case | CSMD |
| Depth | 3.5mm |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.