The SaRonix-eCera NK 20pF 70R CSMD Surface Mount component is a surface mount device with a package case type of CSMD. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The component is RoHS compliant and has a frequency stability of 50ppm. It is packaged in tape and reel format and is not radiation hardened.
Diodes NKS7-080-20 technical specifications.
| Package/Case | CSMD |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ NK |
| RoHS | Compliant |
Download the complete datasheet for Diodes NKS7-080-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.