The NKS7-098-20 crystal oscillator from Diodes features an accuracy of 50ppm and a frequency of 9.8304MHz. It has a frequency stability of 50ppm and a frequency tolerance of 50ppm. The device is designed for surface mount applications and has a load capacitance of 20pF. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 50ppm |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | NKS7 |
| RoHS | Compliant |