The NKS7-111-20-E is a surface mount crystal oscillator with a frequency of 11.0592MHz and a frequency stability of 50ppm. It has a load capacitance of 20pF and operates within a temperature range of -20°C to 70°C. The oscillator is packaged in a SMD/SMT case and is part of the NKS7 series.
Diodes NKS7-111-20-E technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | NKS7 |
| RoHS | Compliant |
Download the complete datasheet for Diodes NKS7-111-20-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.