Crystal 19.661MHz 20pF 4-Pin CSMD
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |