Crystal 10MHz 20pF 2-Pin HC-49/U
Checking distributor stock and pricing after the page loads.
| Depth | 4.8mm |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Length | 11.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |