
EEPLD - Electronically Erasable Programmable Logic Devices 2 Input 20 I/O 15ns
Diodes PA7540SI-15L technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PA7540SI-15L to view detailed technical specifications.
No datasheet is available for this part.