The PAM2804 is a step-down buck DC-DC converter designed to drive high-power LEDs with a constant current of up to 1A. It operates from an input voltage range of 2.5V to 6V, making it suitable for single Li-ion cells or 3-4 AA batteries. The device features a low 0.1V feedback voltage to maximize efficiency, reaching up to 93%. It includes an internal power switch and synchronous rectifier to reduce external component count. Additional features include undervoltage lockout, over-temperature shutdown, and short/open LED protection.
Sign in to ask questions about the Diodes PAM2804AAB010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2804AAB010 technical specifications.
| Input Voltage Range | 2.5 to 6.0V |
| Maximum Output Current | 1.0A |
| Switching Frequency | 1.5MHz |
| Feedback Voltage | 0.1V |
| Efficiency | 93% |
| Quiescent Current | 180µA |
| Shutdown Current | < 1µA |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Pb-free | Yes |
Download the complete datasheet for Diodes PAM2804AAB010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.