
High-performance LED driver IC for efficient lighting control. Features a wide input voltage range of 6V to 40V and a maximum output current of 1A, supporting up to 30W output power. Offers flexible dimming capabilities via analog and PWM methods, with an operating frequency range of 233 kHz to 1 MHz. Packaged in a SOT-89-5 surface-mount case, this lead-free and RoHS compliant component is ideal for demanding applications.
Diodes PAM2861CBR technical specifications.
| Package/Case | SOT-89-5 |
| Color | Black |
| Diameter | 0.925inch |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 16V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 233 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2861CBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
