The PAMS5803 is a high-efficiency digital input Class-D audio power amplifier with integrated digital signal processing (DSP). It supports I2C, I2S, and TDM interfaces for audio monitoring and features precision EQ, volume control, and dynamic range control. The device operates from a wide supply voltage range and is designed for modern digital audio systems including smart speakers and IoT devices.
Diodes PAMS5803T28ZE-13 technical specifications.
| Output Power | 20W |
| Operating Supply Voltage (PVDD) | 4.5 to 26.4V |
| I/O Supply Voltage (DVDD) | 1.8 to 3.3V |
| Efficiency | 92% |
| Resolution | 24bit |
| Sample Rate | 96kHz |
| Number of Channels | 2 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Diodes PAMS5803T28ZE-13 to view detailed technical specifications.
No datasheet is available for this part.