The PAMS5825 is a high-efficiency stereo Class-D audio amplifier with an integrated digital signal processor (DSP). It features digital input support via I2S and TDM interfaces, supporting high-resolution audio up to 96kHz/24-bit. The device utilizes Class-H architecture to dynamically adjust supply rails to maximize efficiency and minimize power loss across varying audio levels. It includes comprehensive audio processing features such as programmable equalization (EQ), dynamic range control (DRC), and automatic gain limiting (AGL).
Diodes PAMS5825T28ZE-13 technical specifications.
| Output Power | 200W |
| Efficiency | 92% |
| Total Harmonic Distortion (THD+N) | 0.02% |
| Audio Resolution | 24-bit / 96kHzbit/kHz |
| Speaker Impedance Support | 2 to 8Ohm |
| Architecture | Class-D with Class-H Rail Tracking |
| Digital Interface | I2C, I2S, TDM |
| RoHS | Compliant |
| Halogen Free | Green Device |
Download the complete datasheet for Diodes PAMS5825T28ZE-13 to view detailed technical specifications.
No datasheet is available for this part.