The PAMS5826 is a high-performance, filter-less Class-D audio amplifier with integrated Digital Signal Processing (DSP). It supports digital audio interfaces including I2S and TDM, and features advanced audio processing such as Equalization (EQ), Dynamic Range Control (DRC), and Automatic Gain Limiting (AGL). The device operates from a wide supply voltage range and is designed for high efficiency in modern digital audio systems including smart speakers and IoT devices.
Diodes PAMS5826T28ZE-13 technical specifications.
| Output Power | 2 x 33W |
| Supply Voltage (PVDD) | 4.5 to 26.4V |
| Efficiency | 92% |
| Total Harmonic Distortion (THD) | 0.02% |
| Audio Resolution | 96/24kHz/bit |
| Speaker Impedance | 2 to 8Ohms |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Diodes PAMS5826T28ZE-13 to view detailed technical specifications.
No datasheet is available for this part.