The PAMS5827 is a high-performance stereo Class-D audio amplifier with a digital interface (I2C, I2S, TDM) and integrated Digital Signal Processing. It features a high supply voltage range up to 26.4V, delivering up to 41W per channel into 4 loads. The integrated DSP provides 22 bands of equalization (11 per channel), dynamic range control, and virtual bass enhancement. It is designed for high-efficiency audio performance with 96kHz/24-bit resolution and protection features including thermal, short-circuit, and overvoltage monitoring.
Diodes PAMS5827T28ZE-13 technical specifications.
| Output Power (4Ω) | 2 x 41W |
| PVDD Supply Voltage Range | 4.5 to 26.4V |
| DVDD & I/O Voltage Range | 1.8 to 3.3V |
| Efficiency | 92% |
| Audio Resolution | 96/24kHz/bit |
| Total Harmonic Distortion (THD) | 0.02% |
| DSP EQ Bands | 2x11 Pre EQ + 2x1 Post EQBands |
| Interfaces Support | I2C, I2S, TDM |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Diodes PAMS5827T28ZE-13 to view detailed technical specifications.
No datasheet is available for this part.