Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PB62-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PB62-F technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB62-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.