The Diodes PB64 diode bridge rectifier features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 6A and a peak non-repetitive surge current of 125A. The device is RoHS compliant and exempt from lead-free requirements. It is available in bulk packaging and is suitable for through-hole mounting.
Diodes PB64 technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
