Checking distributor stock and pricing after the page loads.
Diodes PB68 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.