Checking distributor stock and pricing after the page loads.
Diodes PD3Z284C12-7/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.