SPLD - Simple Programmable Logic Devices 10 INP 8 I/O 25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | PEEL16CV8P |
| Weight | 0.079719oz |
| RoHS | Not Compliant |