The PEEL16CV8P-25L is an 8-macrocell integrated circuit packaged in a PDIP. It operates at frequencies up to 33.3MHz and is suitable for use in environments ranging from 0°C to 70°C. The device requires a supply voltage between 4.75V and 5.25V and draws a maximum supply current of 37mA. The PEEL16CV8P-25L is compliant with RoHS regulations and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| RoHS | Compliant |