SPLD - Simple Programmable Logic Devices 10 INP 8 I/O 25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Propagation Delay | 35ns |
| Series | PEEL16CV8PI |
| Weight | 0.079719oz |
| RoHS | Not Compliant |