SPLD - Simple Programmable Logic Devices 10 Input 8 I/O 25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |