The PEEL18CV8J-10L diode rectifier is a 4.75V to 5.25V device with a maximum supply current of 45mA. It operates at a maximum frequency of 50MHz and is available in a PLCC package. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |