The PEEL18CV8J-25L is an 8-macrocell device with a maximum operating frequency of 142.8MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is packaged in a PLCC and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| RoHS | Compliant |