SPLD - Simple Programmable Logic Devices 10 Input 8 I/O 10ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |