SPLD - Simple Programmable Logic Devices 10 INP 8 I/O 7.5ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Propagation Delay | 7.5ns |
| Weight | 0.025468oz |
| RoHS | Not Compliant |