SPLD - Simple Programmable Logic Devices 10 Input 8 I/O 7.5ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Supply Current | 90mA |
| RoHS | Not Compliant |