The PEEL18CV8P-10L is an 8-macrocell device with a maximum operating frequency of 50MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage at 45mA. The device is packaged in a PDIP package and is compliant with RoHS regulations. The propagation delay is 15ns. It is available in a rail/Tube packaging format, weighing 0.079719oz.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |