The PEEL18CV8PI-7 is an 8-macrocell IC packaged in a PDIP. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has a maximum supply current of 90mA and a maximum operating frequency of 142.8MHz.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-7 technical specifications.
| Package/Case | PDIP |
| Max Frequency | 142.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.