The PEEL18CV8PI-7L diode is a 8-macrocell device with a maximum operating frequency of 100MHz. It is packaged in a PDIP package and is available in quantities of 18. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The supply current is 90mA. The PEEL18CV8PI-7L is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes PEEL18CV8PI-7L technical specifications.
| Package/Case | PDIP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.