SPLD - Simple Programmable Logic Devices 12 INP 10 I/O 15ns
Diodes PEEL22CV10AJ-15L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 67mA |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AJ |
| RoHS | Compliant |
No datasheet is available for this part.