The PEEL22CV10AJI-10L is a 10-cell diode from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The diode operates at a maximum frequency of 83.3MHz with a propagation delay of 15ns. It is RoHS compliant and packaged in a PLCC package with 38 units per package.
Diodes PEEL22CV10AJI-10L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 145mA |
| Package Quantity | 38 |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AJI |
| RoHS | Compliant |
No datasheet is available for this part.