The PEEL22CV10AJI-15L is a 10-macrocell logic macrocell from Diodes, packaged in a PLCC. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum operating frequency of 38.4MHz and a propagation delay of 25ns. It is RoHS compliant and has an operating supply current of 75mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 75mA |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AJI |
| RoHS | Compliant |