SPLD - Simple Programmable Logic Devices 12 INP 10 I/O 25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10AJI |
| Weight | 0.041719oz |
| RoHS | Not Compliant |