The PEEL22CV10AJI-7 is a 10-macrocell logic device from Diodes, packaged in a PLCC. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has an operating supply current of 155mA and a propagation delay of 7.5ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10AJI |
| Weight | 0.041719oz |
| RoHS | Not Compliant |