SPLD - Simple Programmable Logic Devices 12 INP 10 I/O 7.5ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 135mA |
| Package Quantity | 38 |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10AJI |
| RoHS | Compliant |