SPLD PEEL Family 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10AP |
| Weight | 0.131925oz |
| RoHS | Not Compliant |