SPLD - Simple Programmable Logic Devices 12 INP 10 I/O 15ns
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10AP |
| Weight | 0.131925oz |
| RoHS | Not Compliant |