The PEEL22CV10AP-25 is a 5V operating, 67mA supply current, 38.4MHz maximum frequency, 25ns propagation delay PDIP packaged device. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant. It is part of the PEEL 22CV10AP series.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10AP |
| Weight | 0.131925oz |
| RoHS | Not Compliant |