The PEEL 22CV10API is a 10 macrocell device packaged in a PDIP with a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device consumes an operating supply current of 145mA at 5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | PEEL 22CV10API |
| Weight | 0.131925oz |
| RoHS | Not Compliant |