The PEEL 22CV10API is a 10 macrocell device with a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device has an operating supply current of 135mA and is packaged in a PDIP case. The PEEL 22CV10API is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Operating Supply Current | 135mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | PEEL 22CV10API |
| RoHS | Compliant |