TRANS NPN 400V 8A TO-220AB
Checking distributor stock and pricing after the page loads.
Diodes PHE13007,127 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 240MHz |
| RoHS | Compliant |
No datasheet is available for this part.