TRANS NPN 400V 12A TO-220AB
Diodes PHE13009,127 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 250mV |
| Max Collector Current | 3A |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
No datasheet is available for this part.