Sign in to ask questions about the Diodes PI2EQX5804DNJEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX5804DNJEX technical specifications.
| Package/Case | LBGA |
| Data Rate | 5Gbps |
| Input | CML |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX5804DNJEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.