IC REDRIVER SATA3 1CH 20TQFN
Checking distributor stock and pricing after the page loads.
Diodes PI2EQX6741SLZDEX technical specifications.
| Data Rate | 6Gbps |
| Input | CML |
| Number of Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | ReDriver™ |
| RoHS | Compliant |