Sign in to ask questions about the Diodes PI2EQX6864-AZFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2EQX6864-AZFE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 50mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | ReDriver™ |
| Supply Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6864-AZFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
