Diodes PI2EQX8864AZLE technical specifications.
| Data Rate | 8Gbps |
| Number of Channels | 4 |
| Package Quantity | 294 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express®(PCIe), ReDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX8864AZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.