Sign in to ask questions about the Diodes PI2LVD512AEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI2LVD512AEX technical specifications.
| Bandwidth | 1.26GHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 5 |
| Operating Supply Current | 400uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI2LVD512 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2LVD512AEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.