The PI3A125CEX is a single supply voltage translator with high level output current of -128mA and low level output current of 128mA. It operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging with 3000 units per package. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Diodes PI3A125CEX technical specifications.
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI3A125 |
| Supply Type | Single |
| RoHS | Compliant |