The PI3A125TEX is a single supply diode from Diodes, packaged in a SOT-23-5 case, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 30uW and a maximum supply current of 10uA. The diode is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications where a low power supply is required.
Checking distributor stock and pricing after the page loads.
Diodes PI3A125TEX technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI3A125 |
| Supply Type | Single |
| RoHS | Compliant |